help desk software

1317

VCC / Chicago Miniature

Incandescent Lamp - 6 V - S.C. Bayonet - B-6 - 3.4 - 100 h.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1317
RoHS:
Yes
HTS:
8539293060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Life Cycle:
Discontinued
The 1317 is a 6V Incandescent Lamp with B-6 bulb size. This lamp features 100 hours of life.
Search Keywords:
1317
  This product is discontinued, but still in stock
IN STOCK: 57
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.11
$125.550
25
$10.10
$252.500
100
$9.60
$960.000
1,000
$9.11
$9,110.000
2,500
$8.65
$21,625.000
5,000
$4.43
$22,150.000
7,500
$3.01
$22,575.000
10,000 +
$2.95
$29,500.000
Tools/3D Models