help desk software
DATA SHEET

131A-303G

VCC / Chicago Miniature

CLIPLITE Midget Flange Relampable Indicator Lights - T-1 3/4 - w/o Lamp - Green - 30V

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
131A-303G
RoHS:
Yes
HTS:
9001904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Color:
Green
Current Rating:
N/A
Life Cycle:
Discontinued
The 131A-303G is a CLIPLITE midget flange relampable indicator light without lamp. It fits any T-1 3/4 midget flange base lamp. Color is translucent dark green. Rated voltage is 30 Volts, up to 1.26 Watt, 0.5A max. current.
Search Keywords:
131A303G
  This product is discontinued, but still in stock
IN STOCK: 2,014
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.15
$163.000
25
$6.33
$158.250
100
$2.82
$282.000
500
$2.68
$1,340.000
1,000
$2.62
$2,620.000
5,000
$2.49
$12,450.000
10,000
$2.37
$23,700.000
25,000 +
$2.26
$56,500.000
Tools/3D Models
Product Guides