139A-403R
VCC / Chicago MiniatureCLIPLITE Midget Flange Relampable Indicator Lights - Watertight - T-1 3/4 - w/o Lamp - Red - 30V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
139A-403R
RoHS:
Yes
HTS:
9001904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Color:
Red
Current Rating:
N/A
Life Cycle:
Discontinued
The 139A-403R is a CLIPLITE midget flange relampable indicator light without lamp. Watertight configuration for most demanding environments. It fits any T-1 3/4 midget flange base lamp. Color is transparent red. Rated voltage is 30 Volts, up to 1.26 Watt, 0.5A max. current.
Search Keywords:
139A403R
This product is discontinued, but still in stock
IN STOCK:
229
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$31.41
$157.050
10
$11.49
$114.900
25
$10.92
$273.000
100
$10.37
$1,037.000
125
$9.85
$1,231.250
250
$6.06
$1,515.000
375
$4.80
$1,800.000
500
+
$4.70
$2,350.000
Product Guides