139A-404Y
VCC / Chicago MiniatureCLIPLITE Midget Flange Relampable Indicator Lights - Watertight - T-1 3/4 - w/o Lamp - Yellow - 30V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
139A-404Y
RoHS:
Yes
HTS:
9001904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Family:
139A-404Y
Color:
Yellow
Current Rating:
N/A
Life Cycle:
Discontinued
The 139A-404Y is a CLIPLITE midget flange relampable indicator light without lamp. Watertight configuration for most demanding environments. It fits any T-1 3/4 midget flange base lamp. Color is translucent yellow. Rated voltage is 30 Volts, up to 1.26 Watt, 0.5A max. current.
Search Keywords:
139A404Y
This product is discontinued, but still in stock
IN STOCK:
51
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$33.42
$133.680
25
$11.98
$299.500
100
$11.38
$1,138.000
1,000
$10.81
$10,810.000
2,500
$10.27
$25,675.000
5,000
$5.24
$26,200.000
7,500
$3.57
$26,775.000
10,000
+
$3.50
$35,000.000
Product Guides