help desk software
DATA SHEET

1819

VCC / Chicago Miniature

T-3 1/4 Bayonet Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1819
RoHS:
Yes
HTS:
8539293060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
Life Cycle:
Discontinued
T-3 1/4 Bayonet Lamp
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 19
Can Ship immediately
Minimum Order:
7
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$18.34
$128.380
100
$6.35
$635.000
250
$5.82
$1,455.000
500
$5.41
$2,705.000
1,000 +
$5.09
$5,090.000
Tools/3D Models
Product Guides