Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1873
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
T-3 1/4 Miniature Bayonet Base Lamp C-2F 7000 Hours
Search Keywords:
1873
IN STOCK:
81
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$3.38
$84.500
250
$3.33
$832.500
500
$3.28
$1,640.000
750
$3.23
$2,422.500
1,500
$1.71
$2,565.000
2,250
$1.20
$2,700.000
3,000
+
$1.18
$3,540.000
Product Guides