Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
2113A5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Current Rating:
N/A
Color:
Green
The 2113A5 is a non-relampable panel mount indicator. Mounting is on Ø.310”. Wire Leads: No. 22 AWG (105°C) 4.40”/4.80” long. Rated voltage is 208-250VAC. Color is green. Lens are polycarbonate-neon transparent, housing is white nylon.
Search Keywords:
2113A5
IN STOCK:
189
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.354
$41.770
25
$6.756
$168.900
100
$5.358
$535.800
300
$5.304
$1,591.200
500
$4.846
$2,423.000
1,000
$4.662
$4,662.000
2,500
$4.615
$11,537.500
5,000
+
$4.569
$22,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91J1K5E
Res Wirewound 1.5K Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
T92S7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...
W28-XQ1A-3
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
1-1418390-1
4 POS AMP MCP 2.8 REC HSG