help desk software
DATA SHEET

2152A5

VCC / Chicago Miniature

Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Wire Leads

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
2152A5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color:
Green
Current Rating:
N/A
The 2152A5 is a non-relampable neon indicator light. Mounting is on Ø.310”. Wire Leads: No. 22 AWG (105°C), 4.40/4.80 long. Rated voltage is 105-125 VAC. Color is green. Lens are polycarbonate transparent, housing is white nylon
Search Keywords:
2152A5
IN STOCK: 230
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.967
$34.835
25
$4.014
$100.350
100
$3.971
$397.100
300
$3.931
$1,179.300
500
$3.892
$1,946.000
1,000
$3.853
$3,853.000
2,500
$3.814
$9,535.000
5,000 +
$3.776
$18,880.000
Tools/3D Models
Product Guides