Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
28PSB-
RoHS:
Yes
HTS:
8541406050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Telephone Slide Base
Lamp Size:
T-2
The 28PSB- is a telephone slide base, with rated voltage 28V. Lamp life cycle is 5.000h. Lamp type is incandescent, and size is T-2
Search Keywords:
28PSB
IN STOCK:
1,075
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.582
$39.550
250
$1.105
$276.250
500
$1.011
$505.500
750
$0.980
$735.000
1,500
$0.950
$1,425.000
2,250
$0.936
$2,106.000
3,000
+
$0.922
$2,766.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GSD-75
Step-Down Transformer - 230VAC primary - 115VAC secondary - 75VA - Wire Lead - Flange Moun...
VF-S250-24A
AC/DC Power Supply - 1 Output - 24V@10.42 A - 250W
CD19FD102JO3F
Mica Capacitor - Standard Dipped - 1000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
501C
Variable Transformer, Single Phase, 5Ao, 0-120Vo, 0.6kVA, Open, Panel Mt
PL-21A31PQ
Buzzer - Indicator, Internally Driven - Piezo - 12V - 18mA - 3kHz - 85dB @ 12V, 30cm - Pul...