help desk software
DATA SHEET

3121

VCC / Chicago Miniature

T-2 Incandescent Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
3121
RoHS:
Yes
HTS:
9001904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Voltage Rating:
N/A
Color:
Red
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
T-2
Life Cycle:
Discontinued
T-2 Incandescent Lamp
  This product is discontinued, but still in stock
IN STOCK: 89
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$4.310
$172.400
50
$3.330
$166.500
100
$1.390
$139.000
1,000
$1.320
$1,320.000
2,500
$1.250
$3,125.000
5,000
$0.662
$3,310.000
7,500
$0.466
$3,495.000
10,000 +
$0.456
$4,560.000
Tools/3D Models
Product Guides