Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
313
RoHS:
Yes
HTS:
8539293060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.17 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
Life Cycle:
Discontinued
T-3 1/4 Bayonet Lamp
Search Keywords:
313
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides