Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
330
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
14 V
Color:
N/A
Current Rating:
0.08 A
Lead/Base Style:
Midget Flange
Lamp Size:
T-1 3/4
The CHICAGO MINIATURE T-1 3/4 Midget Flange Lamp is a high-quality, durable and compact light source perfect for various applications. With its miniature size and flange design, this lamp is easy to install and fits seamlessly into any equipment or device. Whether used as indicator lights, pilot lights, or for accent lighting, this lamp offers excellent brightness and reliability. The T-1 3/4 Midget Flange Lamp is the ideal solution for any lighting needs where space is limited but performance is essential.
Search Keywords:
330
IN STOCK:
1,390
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6879
$68.790
300
$0.6600
$198.000
1,000
$0.5001
$500.100
2,500
$0.4849
$1,212.250
5,000
$0.4740
$2,370.000
7,500
$0.4693
$3,519.750
10,000
$0.4630
$4,630.000
15,000
+
$0.4584
$6,876.000
Product Guides