help desk software
DATA SHEET

4302H3-12V

VCC / Chicago Miniature

LED TH 5mm 12V 13mA 8mcd Amber

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4302H3-12V
RoHS:
Yes
HTS:
8541402000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
8.81 x 5.84 mm
Color Temperature:
N/A
Category:
Standard LED
Color:
Amber
Dominant Wavelength:
N/A
LED TH 5mm 12V 13mA 8mcd Amber
Search Keywords:
4302H312V
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.231
$30.775
250
$1.000
$250.000
500
$0.955
$477.500
1,000
$0.914
$914.000
3,000
$0.877
$2,631.000
5,000
$0.840
$4,200.000
8,000
$0.827
$6,616.000
10,000 +
$0.815
$8,150.000
Tools/3D Models
Product Guides