help desk software
DATA SHEET

4302H5-5V

VCC / Chicago Miniature

Integrated Resistor-5 V - T-1 3/4 (5mm) - Green

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4302H5-5V
RoHS:
Yes
HTS:
8541406050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
8.81 x 5.84 mm
Color:
Green
Dominant Wavelength:
N/A
The 4302H5-5V is an integrated resistor. It is TLL compatible, requires no external current limiting resistor, will operate off 5 V. Color is green. Size is T-1 3/4 (5mm).
Search Keywords:
4302H55V
IN STOCK: 1,876
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7912
$39.560
250
$0.6567
$164.175
1,000
$0.4833
$483.300
3,000
$0.4449
$1,334.700
5,000
$0.4351
$2,175.500
8,000
$0.4307
$3,445.600
10,000
$0.4254
$4,254.000
15,000 +
$0.4211
$6,316.500
Tools/3D Models
Product Guides