help desk software
DATA SHEET

4307T7

VCC / Chicago Miniature

LED TH Mini 2.2V 10mA 3.8mcd Yellow

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
4307T7
RoHS:
Yes
HTS:
8541406050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Color:
Yellow
Category:
Standard LED
Dimension:
2.21 x 2.16(Max) x 2.92(Max) mm
Dominant Wavelength:
N/A
Color Temperature:
N/A
LED TH Mini 2.2V 10mA 3.8mcd Yellow
Search Keywords:
4307T7
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.020
$255.000
500
$0.765
$382.500
750
$0.714
$535.500
1,000 +
$0.700
$700.000
Tools/3D Models
Product Guides