help desk software
DATA SHEET

5100H1/5

VCC / Chicago Miniature

Panel Mount LED - .25" Dia. - 2.2V - Wire Leads - Red/Green

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5100H1/5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Through Hole
Dimension:
13.46 + 5.59(Max) x 7.11 mm
Type:
Bi-Color
Color:
Green/Red
Peak Wavelength:
565/650 nm
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
N/A
The %100H1/5 is a Bicolor LED Panel Indicator Green&Red 2.2V @ 20mA. It is mounted in a 1/4" hole and has a round with domed lens. Wire Leads are 6" (152.40mm) long.
Search Keywords:
5100H15
IN STOCK: 3,097
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.289
$228.900
300
$2.185
$655.500
500
$1.912
$956.000
1,000
$1.688
$1,688.000
2,500
$1.659
$4,147.500
5,000
$1.642
$8,210.000
7,500
$1.626
$12,195.000
10,000 +
$1.609
$16,090.000
Tools/3D Models
Product Guides