help desk software
DATA SHEET

5139-038

VCC / Chicago Miniature

PMI RND .484" 30V Tab T-1 3/4 Holder WT .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5139-038
RoHS:
Yes
HTS:
8536610000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
The CHICAGO MINIATURE part 5139-038 is a PMI (Panel Mount Indicator) RND (Round) holder designed to accommodate T-1 3/4 tab-style LEDs with a maximum voltage rating of 30V. The holder features a robust construction with a weight of TBD, ensuring secure installation and protection for your LED. With a diameter of 0.484 inches, this holder is compatible with a wide range of T-1 3/4 tab-style LEDs, making it a versatile choice for various applications. Whether you need a reliable LED holder for industrial machinery, automotive equipment, or any other project, the CHICAGO MINIATURE part 5139-038 is a dependable option that guarantees optimal performance and longevity.
Search Keywords:
5139038
IN STOCK: 500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.39
$51.950
25
$9.47
$236.750
50
$9.08
$454.000
100
$8.83
$883.000
300
$8.38
$2,514.000
500
$8.18
$4,090.000
1,000 +
$7.80
$7,800.000
Tools/3D Models
Product Guides