help desk software
DATA SHEET

5306H3

VCC / Chicago Miniature

LED Uni-Color Amber 608nm 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5306H3
RoHS:
Yes
HTS:
8541406050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Color:
Amber
Dimension:
14.22 x 6.1 x 10.92 mm
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED Uni-Color Amber 608nm 2-Pin
  This product is discontinued, but still in stock
IN STOCK: 1,181
Can Ship immediately
Minimum Order:
88
Enter Quantity
Quantity
Unit Price
Ext. Price
88
$1.52
$133.760
100
$1.12
$112.000
1,000
$0.46
$460.000
5,000
$0.43
$2,150.000
10,000
$0.39
$3,900.000
25,000 +
$0.35
$8,750.000
Tools/3D Models
Product Guides