5400A5
VCC / Chicago MiniatureLED Panel Indicator - Green - 2.1V - 20mA - Round with Domed Top Lens - 9.70mm Dia Lens Dia - Wire Leads 4.6" (116.84mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5400A5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Color:
Green
Dominant Wavelength:
N/A
Dimension:
23.11(Max) x 23.11(Max) x 17.27 mm
The Chicago Miniature part 5400A5 is a reliable LED Panel Indicator that shines in a vibrant green color. With a low voltage requirement of 2.1V and a current of 20mA, this indicator offers efficient and cost-effective lighting solutions. Its round shape features a domed top lens, enhancing visibility and providing a sleek look. The lens has a diameter of 9.70mm, ensuring clear and focused illumination. The 4.6" (116.84mm) wire leads make for easy installation and connection. Trust the Chicago Miniature part 5400A5 for durable and eye-catching indicator lighting in various applications.
Search Keywords:
5400A5
IN STOCK:
75
Can Ship immediately
On Order:
5,000
can ship 2/12/25
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$4.118
$20.590
50
$2.854
$142.700
100
$2.529
$252.900
300
$2.504
$751.200
500
$2.479
$1,239.500
1,000
$2.454
$2,454.000
2,500
$2.430
$6,075.000
5,000
+
$2.405
$12,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
579302B00000G
Heat Sink Passive TO-220 Two Side Clip Aluminum 16.8°C/W Black Anodized
1-794040-0
12P MINI UMNL HDR ASSY SN LF
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
RS-25-24
AC/DC Power Supply - 1 Output - 24V@1.1A - 25W