help desk software
DATA SHEET

5AB

VCC / Chicago Miniature

NEON Lamp

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5AB
RoHS:
Yes
HTS:
8539399000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Voltage Rating:
59 V
Color:
N/A
Current Rating:
0.0003 A
Lead/Base Style:
N/A
Lamp Size:
N/A
NEON Lamp
Search Keywords:
5AB
IN STOCK: 2,740
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.605
$1.605
25
$1.459
$36.475
500
$1.437
$718.500
1,000
$1.415
$1,415.000
2,500
$1.394
$3,485.000
5,000
$0.738
$3,690.000
7,500
$0.519
$3,892.500
10,000 +
$0.509
$5,090.000
Tools/3D Models
Product Guides