help desk software
DATA SHEET

5AB-BT

VCC / Chicago Miniature

LMP T-2 Neon Wire Terminal

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
5AB-BT
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG
Voltage Rating:
60 V
Color:
N/A
Current Rating:
0.0003 A
Lead/Base Style:
N/A
Lamp Size:
N/A
LMP T-2 Neon Wire Terminal
IN STOCK: 0
MOQ for out of Stock Qty:
1400
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,400
$1.050
$1,470.000
2,600
$0.617
$1,604.200
3,800
$0.452
$1,717.600
5,000 +
$0.443
$2,215.000
Tools/3D Models
Product Guides