Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6010QM1
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Current Rating:
N/A
Family:
6010QM1
Color:
Red
The CHICAGO MINIATURE part 6010QM1 is a highly reliable and efficient PMI RND neon indicator lamp designed specifically for demanding industrial applications. With a tab type connection and a voltage rating of 125V, this red-colored indicator lamp ensures clear and unmistakable visual indications. The compact size of 0.380 allows for easy installation and fitting into tight spaces. Manufactured to meet NEMA 13 standards, this neon indicator lamp guarantees durability and long-lasting performance. Whether used in control panels, machinery, or other electrical equipment, the CHICAGO MINIATURE 6010QM1 provides a dependable and visible indication of machine status or signal presence.
Search Keywords:
6010QM1
IN STOCK:
290
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
25
$7.43
$185.750
50
$7.30
$365.000
100
$6.18
$618.000
300
$6.11
$1,833.000
500
$5.48
$2,740.000
1,000
$5.19
$5,190.000
2,500
+
$5.14
$12,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7630K40
Switch Toggle - ON None OFF - DPST - Round Lever - Quick Connect - 20A - 250VAC - 559.27VA...
108-0902-001
Red Banana Jack
108-0903-001
Black Banana Jack
0707251
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
0708263
Screw set - for securing the header to the device wall - consists of an M3 x 10 screw - wi...