help desk software
DATA SHEET

6039-004-304G

VCC / Chicago Miniature

LED Uni-Color Yellow Green 575nm 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6039-004-304G
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Dominant Wavelength:
573 nm
Dimension:
13.97 x 6.73 mm
Color:
Yellow Green
Life Cycle:
Discontinued & Replaced
LED Uni-Color Yellow Green 575nm 2-Pin
Search Keywords:
6039004304G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
6039-004-304G-A
6039-004-304G-A
VIEW PRODUCT
Tools/3D Models
Product Guides