help desk software
DATA SHEET

6202T5-5V

VCC / Chicago Miniature

LED Uni-Color Green 583nm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6202T5-5V
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dominant Wavelength:
N/A
Color:
Green
Dimension:
6.1 x 4.39 x 6.17(Max) mm
Life Cycle:
Discontinued
LED Uni-Color Green 583nm 2-Pin SMD T/R
  This product is discontinued, but still in stock
IN STOCK: 40
Can Ship immediately
You may purchase in-stock quantity up to 40
Minimum Order:
250
Available in less than min:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.397
$1.397
250
$1.270
$317.500
500
$1.170
$585.000
750
$1.030
$772.500
1,000
$0.960
$960.000
2,000
$0.893
$1,786.000
3,000 +
$0.855
$2,565.000
Tools/3D Models
Product Guides