Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
6255T5
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Color:
Green
Dimension:
8.1 x 4.6 x 4.8 mm
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED Uni-Color Green 565nm 2-Pin SMD T/R
This product is discontinued, but still in stock
IN STOCK:
48,455
Can Ship immediately
Minimum Order:
48
Quantity
Unit Price
Ext. Price
48
$2.670
$128.160
100
$1.670
$167.000
1,000
$0.808
$808.000
5,000
$0.751
$3,755.000
10,000
$0.694
$6,940.000
25,000
+
$0.646
$16,150.000
Product Guides