help desk software
DATA SHEET

7011X1/5-100

VCC / Chicago Miniature

LED Bi-Color Green/Red 560nm/660nm 4-Pin SMD T/R

RoHS Compliant
Strip Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7011X1/5-100
RoHS:
Yes
HTS:
8541406050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Strip
Dominant Wavelength:
N/A
Dimension:
2.5 x 3 x 1.5 mm
Color:
Green/Red
LED Bi-Color Green/Red 560nm/660nm 4-Pin SMD T/R
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
70
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$1.840
$128.800
100
$1.560
$156.000
250
$0.576
$144.000
500
$0.493
$246.500
1,000
$0.422
$422.000
2,500 +
$0.394
$985.000
Possible Replacement
7011X1/5
7011X1/5
VIEW PRODUCT
Tools/3D Models
Product Guides