help desk software
DATA SHEET

7153AS15

VCC / Chicago Miniature

LMP T-3/4 INC Wire Terminal

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7153AS15
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Voltage Rating:
5 V
Color:
Clear
Current Rating:
0.115 A
Lead/Base Style:
Wire Terminal
Lamp Size:
RT-3/4
LMP T-3/4 INC Wire Terminal
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.30
$130.000
200
$1.24
$248.000
300
$1.12
$336.000
400 +
$1.06
$424.000
Tools/3D Models
Product Guides