help desk software
DATA SHEET

7381

VCC / Chicago Miniature

T-1 3/4 Bi-Pin Lamp

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7381
RoHS:
Yes
HTS:
8539293060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Voltage Rating:
6.3 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Bi-Pin
Lamp Size:
T-1 3/4
T-1 3/4 Bi-Pin Lamp
Search Keywords:
7381
IN STOCK: 800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.851
$85.100
300
$0.826
$247.800
1,000
$0.645
$645.000
2,500
$0.639
$1,597.500
5,000
$0.613
$3,065.000
7,500
$0.607
$4,552.500
10,000
$0.557
$5,570.000
15,000 +
$0.552
$8,280.000
Tools/3D Models
Product Guides