Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7387
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The 7387 is a incandescent clear lamp. Rated voltage is 28V. Lamp base style is Bi-Pin. Lamp size is T-1 3/4. 7000 life hours.
Search Keywords:
7387
IN STOCK:
453
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.948
$94.800
300
$0.904
$271.200
500
$0.838
$419.000
1,000
$0.672
$672.000
2,500
$0.665
$1,662.500
5,000
$0.622
$3,110.000
7,500
$0.615
$4,612.500
10,000
+
$0.545
$5,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0805-FX-1002ELF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
GT12MCBE
Sealed Ultraminiature Toggle Switch
8531MCQE2
Subminiature Pushbutton Switches
105-1047-001
Yellow Tip Jack, Rib-Loc For Diameter .080 Pin
02-06-8103
Contact PIN Crimp ST Cable Mount Bag