Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
7511A53
RoHS:
Yes
HTS:
8531907500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
LTP Linear .187"D .380"L V-0
Search Keywords:
7511A53
IN STOCK:
1,670
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7460
$18.650
250
$0.3358
$83.950
500
$0.3271
$163.550
1,000
$0.3137
$313.700
3,000
$0.2878
$863.400
5,000
$0.2835
$1,417.500
8,000
$0.2792
$2,233.600
15,000
+
$0.2750
$4,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-142
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
W23-X1A1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
ST242D00
Power Toggle Switch - 2P - OFF-ON - 20A - 125VAC
35HDBAU
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - ...