Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
8-A278
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
5 V
Color:
White
Current Rating:
0.02 A
Lead/Base Style:
Bi-Pin
Lamp Size:
T-3/4
LMP T-3/4 INC Frosted Bi-Pin Au
Search Keywords:
8A278
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
750
$3.50
$2,625.000
1,500
$1.85
$2,775.000
2,250
$1.30
$2,925.000
3,000
+
$1.28
$3,840.000
Product Guides