help desk software
DATA SHEET

CM1835-10PK

VCC / Chicago Miniature

T-3 1/4 Miniature Bayonet Base Lamp

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CM1835-10PK
RoHS:
Yes
HTS:
8539293060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
bag
Voltage Rating:
55 V
Color:
N/A
Current Rating:
0.05 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
Life Cycle:
Discontinued & Replaced
T-3 1/4 Miniature Bayonet Base Lamp
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CM1835
CM1835
VIEW PRODUCT
Tools/3D Models
Product Guides