CMD15-21VGD/TR8
VCC / Chicago MiniatureLED Indication - Green - 2.1V - 20mA - Rectangle with Flat Top Lens - 2.00mm x 1.50mm Lens Size - 570nm - 1206 (3216 Metric) Package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD15-21VGD/TR8
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dominant Wavelength:
N/A
Color:
Clear
Dimension:
3.2 x 1.5 x 1.1 mm
The CMD15-21VGD/TR8 is a clear 1206 SMD LED with green diffused lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion. Dimensions of tsih LED indicator are: 3.20mm L x 1.50mm
Search Keywords:
CMD1521VGDTR8
IN STOCK:
42,057
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2079
$623.700
6,000
$0.1995
$1,197.000
9,000
$0.1975
$1,777.500
12,000
$0.1955
$2,346.000
27,000
$0.1936
$5,227.200
51,000
$0.1916
$9,771.600
102,000
+
$0.1897
$19,349.400
Product Guides
Product Changes