help desk software
DATA SHEET

CMD15-21VYC/TR8

VCC / Chicago Miniature

LED SMT 1206 2V 20mA 6mcd Yellow 2K

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD15-21VYC/TR8
RoHS:
Yes
HTS:
8541406050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
3.2 x 1.5 x 1.1 mm
Category:
Chip LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
Color:
Yellow
LED SMT 1206 2V 20mA 6mcd Yellow 2K
Search Keywords:
CMD1521VYCTR8
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2771
$831.300
6,000
$0.2399
$1,439.400
9,000
$0.2363
$2,126.700
12,000
$0.2133
$2,559.600
27,000
$0.1926
$5,200.200
51,000
$0.1669
$8,511.900
102,000 +
$0.1523
$15,534.600
Tools/3D Models
Product Guides