CMD17-21VGC/TR8
VCC / Chicago MiniatureLED Indication - Green - 2.1V - 20mA - Rectangle with Flat Top Lens - 1.40mm x 1.25mm Lens Size - 570nm - 140° - 0805 (2012 Metric) Package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
CMD17-21VGC/TR8
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
2 x 1.25 x 1.1 mm
Dominant Wavelength:
N/A
Color:
Green
The CMD17-21VGC/TR8 is a green surface-mount LED with clear rectangular lens. The compact form enables high density placement, consistent high brightness and the extensive qualification testing to meets strictest requirements. It is designed to permit eas
Search Keywords:
CMD1721VGCTR8
IN STOCK:
71,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1873
$749.200
8,000
$0.1766
$1,412.800
12,000
$0.1748
$2,097.600
28,000
$0.1731
$4,846.800
52,000
$0.1714
$8,912.800
100,000
+
$0.1696
$16,960.000
Product Guides
Product Changes