help desk software
DATA SHEET

NE-23

VCC / Chicago Miniature

NEON Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
NE-23
RoHS:
Yes
HTS:
8539399000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
59 V
Color:
N/A
Current Rating:
0.0003 A
Lead/Base Style:
N/A
Lamp Size:
N/A
NEON Lamp
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
5AB
5AB
VIEW PRODUCT
Tools/3D Models
Product Guides