help desk software
DATA SHEET

NE-51

VCC / Chicago Miniature

T-3 1/4 Miniature Bayonet Base NEON Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
NE-51
RoHS:
Yes
HTS:
8539293060
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
N/A
Color:
N/A
Current Rating:
0.0003 A
Lead/Base Style:
Miniature Bayonet Base
Lamp Size:
T-3 1/4
Life Cycle:
Discontinued & Replaced
T-3 1/4 Miniature Bayonet Base NEON Lamp
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
B1A
B1A
VIEW PRODUCT
Tools/3D Models
Product Guides