1835LS2-G-CG
VCC / Data Display ProductsLED Replacement T-3 1/4 48VDC Bayonet Green | VCC (Visual Communications Company) 1835LS2-G-CG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
1835LS2-G-CG
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
LED Replacement T-3 1/4 48VDC Bayonet Green | VCC (Visual Communications Company) 1835LS2-G-CG
Search Keywords:
1835LS2GCG
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.00
$25.000
10
$22.31
$223.100
25
$21.64
$541.000
50
$20.59
$1,029.500
100
$10.81
$1,081.000
250
$10.22
$2,555.000
500
+
$9.91
$4,955.000
CUSTOMERS
ALSO BOUGHT
SR2P-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
D25K75RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 75 Ohms
66360-2
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
KUP-11D55-110
Power Relay 110VDC 10A DPDT(38.89x35.71x59.52)mm Bracket