1835LS3-W-CW
VCC / Data Display ProductsLED Lamp Replacement White Bayonet 240V T - 3 1/4 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
1835LS3-W-CW
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
The DATA DISPLAY PROD. part 1835LS3-W-CW is a high-quality LED lamp replacement with a durable white bayonet. It operates at 240V and is designed to replace T - 3 1/4 lamps. This LED lamp offers exceptional brightness, energy efficiency, and a long lifespan. It is the perfect solution for upgrading your lighting system to save energy and reduce maintenance costs.
Search Keywords:
1835LS3WCW
IN STOCK:
499
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.76
$25.760
10
$24.10
$241.000
25
$19.60
$490.000
50
$19.31
$965.500
100
$17.54
$1,754.000
250
$16.79
$4,197.500
500
+
$16.54
$8,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK111-1-61-30.0-01-V
Circuit Breaker Magnetic 3Pole 30A
KUEP-11D15-48
Power Relay 48VDC 10A DPDT(38.9x35.7x48.4)mm Socket
1835LS3-A-CA
LED Replac. T-3 1/4 240V Bayonet Amber
1296
BNC-Binding Post M/F 1/2 POS ST
1835LS3-G-CG
LED Lamp Replacement - Bayonet - 240V - T - 3 1/4 Size - Green.