help desk software
DATA SHEET

464W-BCG2-NGO

VCC / Data Display Products

LED Panel Mount Indicator Uni-Color Green 565nm 80mcd 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
464W-BCG2-NGO
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Dominant Wavelength:
N/A
Family:
464W-BCG2-NGO
Dimension:
23.6 x 11.7mm
Color:
Green
Life Cycle:
Discontinued
LED Panel Mount Indicator Uni-Color Green 565nm 80mcd 2-Pin
Search Keywords:
464WBCG2NGO
  This product is discontinued, but still in stock
IN STOCK: 13
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.31
$19.310
25
$5.66
$141.500
50
$5.37
$268.500
100
$5.11
$511.000
500
$4.37
$2,185.000
1,000
$3.94
$3,940.000
5,000
$3.72
$18,600.000
10,000 +
$3.51
$35,100.000
Tools/3D Models
Product Guides