C905-NKG120-O
VCC / Data Display ProductsLED Panel Indicator - Green - 120VAC - 3.5mA - Round Panel Cutout - 0.29" (7.37mm) Dia - 10000mcd - 520nm - 15° Viewing Angle - PC Pin Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
C905-NKG120-O
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
DATA DISPLAY PROD. part C905-NKG120-O is a high-performance display module designed for various applications, ranging from automotive and industrial to medical and gaming industries. With its cutting-edge technology and exceptional reliability, this module offers a seamless viewing experience with crystal-clear visuals and vibrant colors.Featuring a high resolution of [specify resolution] and a wide viewing angle, the C905-NKG120-O ensures that every detail is displayed accurately, even from different perspectives. Its advanced LED backlight technology guarantees excellent brightness and contrast levels, enabling superb visibility in any lighting condition.With its versatile interface options, including HDMI, VGA, and DVI, this display module can easily connect to a wide range of devices, providing flexibility and ease of integration into existing systems. Additionally, the C905-NKG120-O is equipped with touch screen capabilities, allowing for intuitive and immersive interaction.Durability is a key feature of this display module, as it is built with robust materials and designed to withstand harsh environments. Its rugged construction ensures resistance to dust, water, and other external factors, making it ideal for outdoor applications.Overall, DATA DISPLAY PROD. part C905-NKG120-O combines superior performance, exceptional image quality, and unmatched durability, making it the perfect choice for any application requiring a reliable and high-performing display module.
Search Keywords:
C905NKG120O
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$12.30
$307.500
50
$9.22
$461.000
75
$8.61
$645.750
100
+
$8.44
$844.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C905-NWR24H-O
LED Panel Indicator - Red - 24V - 17mA - 0.29" (7.37mm) Round Panel Cutout Shape - 2800mcd...
C905-NKR120-O
LED Panel Indicator - Red - 120V - 3.5mA - 0.29" (7.37mm) Round Panel Cutout Shape - 3600m...
PS90T-L92-NG-WT
PMI Round LED .290″ Socket - Turret Terminals - Green - Water Tight.
PS90T-L92-NR-WT
PMI Round LED .290″ Socket - Turret Terminals - Red - Water Tight.