Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
PMRL200-BG12H-WT
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
22.69890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
14 V
Color:
Green9889
Peak Wavelength:
565 nm
Lens Shape Type:
Circular9898
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
109894mcd
Viewing Angle:
60 °
Maximum Forward Current:
25 mA
.312 in. Panel Mount Reflector
Search Keywords:
PMRL200BG12HWT
IN STOCK:
51
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$6.13
$153.250
50
$5.95
$297.500
100
$5.70
$570.000
250
$5.47
$1,367.500
500
$5.25
$2,625.000
1,000
$5.10
$5,100.000
2,500
$4.97
$12,425.000
5,000
+
$4.90
$24,500.000
Product Guides