PMRL200-BG5H-WT
VCC / Data Display ProductsLED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
PMRL200-BG5H-WT
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
DATA DISPLAY PROD. PMRL200-BG5H-WT is a versatile and high-performance data display solution designed to meet the needs of professional applications. With its sleek and modern design, this display is suitable for a range of environments, from offices and conference rooms to control rooms and medical facilities.Featuring a 20-inch Full HD LCD panel, the PMRL200-BG5H-WT delivers crisp and clear visuals with vibrant colors and sharp details. The wide viewing angle ensures optimal visibility from various positions, while the anti-glare coating minimizes reflections, making it comfortable to view even in brightly lit spaces.Equipped with advanced connectivity options including HDMI, DisplayPort, and VGA, this display allows for seamless integration with various devices and systems. The USB hub enables easy access to peripherals, enhancing productivity and convenience. Additionally, the ergonomic stand enables adjustable height, tilt, and swivel, providing a comfortable viewing experience for extended periods.The PMRL200-BG5H-WT is designed with durability and reliability in mind. It is built with high-quality materials to ensure long-lasting performance, while the LED backlight technology offers energy efficiency and reduces power consumption. The display is also equipped with various features such as anti-static coating and dust-resistant design, maximizing its usability and protection against environmental factors.Whether you need a display for data visualization, presentations, or collaborative work, the DATA DISPLAY PROD. PMRL200-BG5H-WT offers exceptional performance, versatility, and reliability, making it the ideal choice for professionals in various industries.
Search Keywords:
PMRL200BG5HWT
IN STOCK:
75
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$6.13
$153.250
50
$5.95
$297.500
100
$5.70
$570.000
250
$5.47
$1,367.500
500
$5.25
$2,625.000
1,000
$5.10
$5,100.000
2,500
$4.97
$12,425.000
5,000
+
$4.90
$24,500.000