PMRL200-BR24H-WT
VCC / Data Display ProductsLED Panel Mount Indicator Uni-Color Red 635nm 14mcd 2-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
PMRL200-BR24H-WT
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
22.69890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
26 V
Color:
Red9889
Peak Wavelength:
635 nm
Lens Shape Type:
Circular9898
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
149894mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Red 635nm 14mcd 2-Pin
Search Keywords:
PMRL200BR24HWT
IN STOCK:
100
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$5.88
$147.000
50
$5.71
$285.500
100
$5.47
$547.000
250
$5.25
$1,312.500
500
$5.02
$2,510.000
1,000
$4.87
$4,870.000
2,500
$4.76
$11,900.000
5,000
+
$4.69
$23,450.000
Product Guides