PMRL200W-NWG120-WT
VCC / Data Display ProductsLED Panel Mount Indicator Uni-Color Green 465nm 700mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Data Display Products
Part No:
PMRL200W-NWG120-WT
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Mounting:
Panel
Dimension:
22.69890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
N/A
Color:
Green9889
Peak Wavelength:
465 nm
Lens Shape Type:
N/A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
7009894mcd
Viewing Angle:
45 °
Maximum Forward Current:
N/A
The DATA DISPLAY PROD. part PMRL200W-NWG120-WT is a reliable LED Panel Mount Indicator that emits a vibrant uni-color green light with a wavelength of 465nm. With a brightness of 700mcd, this indicator offers excellent visibility and clarity in various industrial applications. It features a convenient 2-pin design for easy installation and connection. Trust this high-quality LED panel mount indicator to provide consistent performance and enhance visibility in your project or equipment.
Search Keywords:
PMRL200WNWG120WT
IN STOCK:
110
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$38.51
$38.510
5
$30.50
$152.500
10
$26.65
$266.500
13
$26.25
$341.250
25
$22.46
$561.500
38
$21.87
$831.060
50
+
$21.54
$1,077.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5552725-3
ASSY,RCPT,50 POSN, RTANG, PCB
5745455-2
09 RCPT ACT PIN/AP HIGH SCRLK
13353-N
Medium Base, Bi-Pin, Standard Fluorescent Lampholder, Low Profile, Slide-On, Turn-Type, Ca...
FCB-205-0228M
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching...
PN14-10LF-M
Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #10 stud size, bulk package.