help desk software
DATA SHEET

0746115-001

Veeder Root

Small Square Case Counter - Rotary ratchet Drive - 5 Figures - Flange Case - Rotation 1 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
0746115-001
RoHS:
No
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 0746115-001 is a small square case counter, series 7461. Rotary Ratchet drive, adds one count for each drive shaft. Actuation through arc of 40° minimum, 60° maximum. May be used as direct drive adding ten counts for each drive shaft revolution. Will not subtract in opposite direction. Count speed for rotary ratchet drive (harmonic motion) is 1000rpm.
Search Keywords:
0746115001
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$182.40
$182.400
3
$179.66
$538.980
5
$176.97
$884.850
10
$174.31
$1,743.100
25 +
$170.24
$4,256.000
Tools/3D Models
Product Guides