help desk software
DATA SHEET

079998D-110

Veeder Root

LCD 8 digit totalizer - DIN size - panel reset .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
079998D-110
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The MITE Series is a versatile family of LCD totalizers that includes unidirectional and bidirectional models. Based on the latest CMOS circuitry, they feature a long-life internal power source, high count-speed capability, and eight-digit liquid crystal display. The bidirectional MITE totalizer provides count/direction operation – one input receives count pulses, while a second input controls counting direction. MITE totalizers are rated NEMA-4/IP65 for water and dust-proof integrity of their front panels when mounted with the provided gasket. Instant reset to zero is accomplished via its front panel push-button or remote-reset command. For non-reset applications, the panel reset can be disabled.
Search Keywords:
079998D110
IN STOCK: 64
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.63
$136.630
5
$134.58
$672.900
10
$127.27
$1,272.700
25
$120.57
$3,014.250
50
$113.87
$5,693.500
100
$107.17
$10,717.000
250 +
$105.56
$26,390.000
Tools/3D Models
Product Guides