help desk software
DATA SHEET

A103-002

Veeder Root

8 Digits Position Indicator - Totalizer - Timing and Rate/Speed Metering - 36x72mm - Backlit LCD .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
A103-002
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The A103-002 is a low cost positioning or length measurement display when used with a bidirectional encoder or other input device that produces quadrature signals. Housed in a DIN standard 36mm x 72mm case, its features include an input scale factor which allows its display to be calibrated in meaningful engineering units such as inches, feet, yards or meters. It has an 8 digit supertwist LCD display which can be backlighted by connecting an external DC (10-28 Volt) power supply. It is powered by either one or two replaceable 3V Lithium batteries which allows for a new battery to be installed before removing the old one. A NEMA 4X front panel and noise immunity tested to IEC 801 level 3 makes this unit suitable for harsh environments.
Search Keywords:
A103002
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$211.76
$211.760
3
$208.58
$625.740
5
$205.45
$1,027.250
10
$202.37
$2,023.700
25 +
$197.64
$4,941.000
Tools/3D Models
Product Guides