help desk software
DATA SHEET

A103-A10

Veeder Root

High Voltage (100-260Vac/dc) Input Opt for A103 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
A103-A10
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The A103 Preset Counters are amazingly compact in size and low in cost, with a full complement of popular features. In addition to the preset counter models shown here, the A103 series also includes matching indicators for count-totalizing, timing, and rate/speed metering, as well as preset-timer models. All are in a uniform 36 x 72 millimeters bezel size package, enhancing your control panel with a family of devices that look and program alike. A supertwist LCD display with thick 12mm (.47") high digits allows for easy viewing at a glance and feature display-backlight capability by simply connecting an external 12VDC supply. Powered by an internal 3 volt battery, the A103's unique design has two battery slots; this allows battery changeover without loss of memory. Numerous types of inputs can be accepted giving you a totally self contained system not requiring external power. Selectable normally-open or normally-closed operation, High visibility 7-digit LCD display with backlighting capability. Long life 3 Volt lithium battery eliminates the need for external power. Accepts input signals from a variety of sources: Dry Contact, PNP or NPN Sensors, Encoders High speed and low speed count inputs. Resettable remotely or from the front panel. Programmable security of front panel reset button and preset entry Option modules provide additional functionality and added convenience. Fast, easy installation NEMA 4X/IP65 rated front panel for use in washdown environments. The A103 Preset Counters are further enhanced by a series of quick attach option modules. These can provide a power supply for sensors and display backlighting, provision for high or low voltage AC or DC count signals, and mechanical relay output.
Search Keywords:
A103A10
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.37
$160.370
5
$148.40
$742.000
10
$142.04
$1,420.400
25
$136.21
$3,405.250
50
$132.57
$6,628.500
75
$130.58
$9,793.500
100 +
$128.63
$12,863.000
Tools/3D Models
Product Guides