help desk software
DATA SHEET

C342-0562

Veeder Root

C342 Totalizing Counter - Count Up - 12-24VDC - NPN/PNP - LED/6 - 7.5KHz Max

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
C342-0562
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The C342-0562 is a compact 1/32 DIN totalizing counter with 6 digit LED display. Power supply is 12-24VDC external. Count mode is up. Signal input is NPN/PNP (logic low < 0.7VDC, logic high > 5VDC, max 30VDC). Count speed is 7.5KHz max.
Search Keywords:
C3420562
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$300.64
$300.640
3
$292.29
$876.870
5
$287.91
$1,439.550
10
$283.59
$2,835.900
15 +
$279.33
$4,189.950
Tools/3D Models
Product Guides